346-040-559-103

Heilind Number:EDA346-040-559-103
Manufacturer:EDAC
Manufacturer Number:346-040-559-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-103

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 40 positions, ensuring seamless integration into your circuit board. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contact material, guarantees reliable and efficient power transmission. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Whether you require a vertical or right angle mount orientation, our connectors offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Trust in our connectors to deliver superior connectivity for your electronic applications.