M83723/77W10209 L/C

Heilind Number:EDA346-040-559-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-104

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors offer a reliable 3 A amperage capacity, crafted with durable UL 94V-0 Thermoplastic Polyester housing material for heightened safety. Featuring a single row layout with 40 positions, they ensure efficient data transfer within your circuitry. The copper alloy contact material guarantees optimal conductivity, while a .125-inch pitch and .2-inch row spacing streamline assembly. With a convenient right-angle mount orientation, they accommodate various PCB configurations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for your connectivity needs. Explore our collection today and revolutionize your PCB setups.