346-040-559-107

Heilind Number:EDA346-040-559-107
Manufacturer:EDAC
Manufacturer Number:346-040-559-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-107

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, these connectors ensure reliable performance in any application. With a contact material of Copper Alloy and a pitch of .125 inches, they provide secure and efficient connectivity. Designed for a single row configuration with 40 positions, these connectors are ideal for board-to-board applications. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Elevate your electronic projects with these essential components.