M83723/77W1020Y L/C

Heilind Number:EDA346-040-559-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and right angle mount orientation, they're perfect for compact spaces. The copper alloy contact material guarantees reliable power transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate efficient signal flow. Boasting 40 positions and an amperage of 3A, they provide ample connectivity for your projects. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality connectors to meet your connectivity needs effortlessly.