346-040-559-112

Heilind Number:EDA346-040-559-112
Manufacturer:EDAC
Manufacturer Number:346-040-559-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-112

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 3A amperage rating and copper alloy contact material, they provide efficient power transmission. Featuring a single row design with 40 positions and a pitch of .125 inches, they offer versatile connectivity options. The right-angle mount orientation and .2-inch row spacing make them ideal for compact setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure board-to-board connections. Explore our full range of connectors for all your PCB assembly needs.