M83723/77W12038 L/C

Heilind Number:EDA346-040-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W12038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W12038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-201

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connectors designed for efficient and reliable performance. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors are not only visually striking but also ensure enhanced safety. With a contact material of Copper Alloy, they provide optimal conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the 40 positions accommodate multiple connections. Designed for seamless integration, the right-angle mount orientation allows for easy installation on your PCB. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments, making them ideal for a range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.