M83723/77W12039 L/C

Heilind Number:EDA346-040-559-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-202

Detailed Description

Enhance your PCB connections with these versatile Card Edge Connectors. Featuring a sleek green design, they offer a reliable solution for your electronic projects. With a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing, they ensure both performance and safety. The two rows of copper alloy contacts, spaced at .125 inches with a row spacing of .2 inches, provide seamless connectivity for up to 40 positions. Designed for right-angle mounting, they offer flexibility in installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your setup with these high-quality connectors for reliable and efficient performance.