M83723/77W1203N L/C

Heilind Number:EDA346-040-559-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-203

Detailed Description

Enhance connectivity within electronic devices with our high-quality Card Edge Connectors. Designed for efficient power transmission, these connectors feature a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage and Copper Alloy contact material, they ensure reliable performance. Offering a dual-row configuration with 40 positions and a .125-inch pitch, they facilitate seamless board-to-board communication. The right-angle mount orientation and wide operating temperature range (-40 to 105 °C) make them versatile for various applications. Trust in our connectors for robust and consistent connectivity in your projects.