346-040-559-204

Heilind Number:EDA346-040-559-204
Manufacturer:EDAC
Manufacturer Number:346-040-559-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-204

Detailed Description

Elevate your PCB connectivity with our green Card Edge Connectors, designed for optimal performance and durability. These connectors feature a 3A amperage capacity and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless connectivity for up to 40 positions. The right-angle mount orientation and a wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in the quality and precision of these connectors for your board-to-board PCB connections.