M83723/77W12126 L/C

Heilind Number:EDA346-040-559-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer a visually distinct touch to your designs. With a double row layout and 40 positions, they provide ample connectivity options for your circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, while the Copper Alloy contacts guarantee reliable conductivity. Boasting a pitch of .125 inches and a row spacing of .2 inches, these connectors enable precise and efficient PCB connections. Their right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environmental conditions. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.