M83723/77W12127 L/C

Heilind Number:EDA346-040-559-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-208

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .125 inches and two rows of 40 positions, these connectors ensure secure and efficient board-to-board connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Trust in these green connectors to meet your power and signal transmission needs with a current rating of 3 A. Ideal for a range of applications, they are a crucial component in your PCB assembly process. Elevate your connectivity solutions with these reliable and high-performing Card Edge Connectors.