M83723/77W12128 L/C

Heilind Number:EDA346-040-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-212

Detailed Description

Elevate your PCB connections with our high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a copper alloy contact material and a pitch of .125 inches, they offer reliable conductivity for your electronic devices. The two-row configuration with 40 positions allows for versatile connectivity options, while the right-angle mount orientation and compact design make them perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of industrial and commercial projects. Upgrade your PCB setups with these premium connectors and experience seamless performance every time.