M83723/77W12129 L/C

Heilind Number:EDA346-040-559-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking Green. Engineered for efficiency, these connectors feature a dual-row design with 40 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for optimal signal integrity. Their Right Angle mount orientation allows for space-saving installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in various industries. Elevate your connectivity game with these high-quality components.