M83723/77W1212N L/C

Heilind Number:EDA346-040-559-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-602

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a single row configuration and a 40-position layout, they offer ample connectivity options for your devices. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, these connectors boast a Right Angle mount orientation, making them suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in diverse environments. Upgrade your system's connectivity with these high-quality Card Edge Connectors.