M83723/77W1212Y L/C

Heilind Number:EDA346-040-559-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W1212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W1212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-603

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors, designed for optimal performance. Featuring a vibrant green hue, they not only stand out visually but also offer a reliable amperage of 3A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures high-temperature resistance, making them suitable for a wide range of applications. With a single row layout and 40 positions, these connectors provide ample connectivity options. The copper alloy contact material guarantees secure and efficient data transmission. Their .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate seamless installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics enthusiast or professional. Upgrade your setup with these essential components, now available in our PCB Connectors collection.