M83723/77W14046 L/C

Heilind Number:EDA346-040-559-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliable performance even in demanding environments. With a single row design and a total of 40 positions, they offer ample connectivity options for your devices. The contact material, Copper Alloy, guarantees efficient signal transmission, while the precise .125-inch pitch and .2-inch row spacing facilitate easy installation. Their Right Angle mount orientation allows for versatile placement on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors to optimize your PCB connections with durability and precision. Explore our full range of products to discover more essential solutions for your connectivity needs.