M83723/77W14047 L/C

Heilind Number:EDA346-040-559-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-607

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 40 positions, ensuring optimal signal transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The copper alloy contact material offers superior conductivity, while the green color coding allows for quick identification. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these Card Edge Connectors.