M83723/77W14048 L/C

Heilind Number:EDA346-040-559-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 40 positions, perfect for a variety of applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for even the most demanding environments. The right-angle mount orientation offers flexibility in installation, making them a versatile choice for your connectivity needs. Available in a vibrant green color, they not only perform flawlessly but also add a pop of color to your PCB design. Trust in our Card Edge Connectors for efficient and secure board-to-board connections.