M83723/77W1404N L/C

Heilind Number:EDA346-040-559-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer durability and reliability. With a single row design and 40 positions, they ensure seamless integration for your electronic projects. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating meets industry standards. Designed for convenience, these connectors have a right-angle mount orientation and a pitch of .125 inches, with a row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications in various industries. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.