346-040-559-678

Heilind Number:EDA346-040-559-678
Manufacturer:EDAC
Manufacturer Number:346-040-559-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color and a single row design, these connectors offer seamless integration for your electronic projects. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in various environments. Each connector boasts 40 positions, suitable for a wide range of applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Designed for optimal space utilization, these connectors are perfect for board-to-board setups. Their right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, they are ideal for both standard and demanding environments. Upgrade your connectivity solutions with these essential components.