M83723/77W14076 L/C

Heilind Number:EDA346-040-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors feature a 40-position setup across two rows, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your circuit board. The right-angle mount orientation adds versatility to your assembly process. Operating smoothly in a wide temperature range from -40 to 105°C, they are ideal for various applications. Elevate your PCB connections with these high-quality Card Edge Connectors.