M83723/77W14077 L/C

Heilind Number:EDA346-040-559-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component in ensuring seamless data transmission. Designed for efficiency, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, guaranteeing reliable conductivity. With a compact design, they offer 40 positions in 2 rows, facilitating intricate board-to-board connections with a pitch of .125 inches. The right-angle mount orientation and .2-inch row spacing further optimize space utilization, ideal for compact electronic designs. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Upgrade your PCB assembly with these green-colored connectors, meeting stringent quality standards for enhanced performance and durability.