M83723/77W14078 L/C

Heilind Number:EDA346-040-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable power delivery at an amperage of 3 A. With two rows of copper alloy contacts, offering a total of 40 positions and a pitch of .125 inches, they facilitate seamless board-to-board connections. The right-angle mount orientation and compact .2-inch row spacing make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various electronic projects. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.