M83723/77W14079 L/C

Heilind Number:EDA346-040-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-807

Detailed Description

Enhance connectivity within your electronic systems with these Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3A amperage rating, they provide ample power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer seamless integration onto your PCB. Boasting 40 positions, they facilitate extensive data transfer. Their right-angle mount orientation allows for flexible installation, while their wide operating temperature range of -40 to 105 °C ensures performance in various environments. Ideal for a range of applications, these connectors are a crucial component in any electronic setup.