M83723/77W1407N L/C

Heilind Number:EDA346-040-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-808

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various environments. With a 3A amperage rating, they offer efficient power transmission. The two rows of copper alloy contacts, spaced at a pitch of .125 inches and row spacing of .2 inches, provide a total of 40 positions for secure and precise connections. Their right-angle mount orientation facilitates convenient PCB assembly, while their wide operating temperature range of -40 to 105°C makes them suitable for diverse applications. Perfect for use in industrial and electronic devices, these connectors are a vital component for achieving seamless board-to-board connectivity. Elevate your electronic designs with these high-quality Card Edge Connectors.