M83723/77W1407Y L/C

Heilind Number:EDA346-040-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-559-812

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connectors. Designed with precision, these connectors feature a vibrant green color and a 2-row configuration for efficient power distribution. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environmental conditions, while the Copper Alloy contacts provide secure and stable connections. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer seamless integration onto your board. Boasting 40 positions and a 3A amperage, they are perfect for high-density applications. The right-angle mount orientation further facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Elevate your connectivity solutions with this essential component.