M83723/77W14128 L/C

Heilind Number:EDA346-040-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-560-201

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connectors, designed for seamless integration and reliable performance. Featuring a vibrant Green color, these connectors boast a robust construction, with a UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. The Copper Alloy contact material guarantees efficient power transmission, with a 3 A amperage rating catering to high-performance applications. With two rows and 40 positions, they offer ample connectivity options, while the .125 inch pitch and .2 inch row spacing facilitate precise alignment. Perfect for board-to-board connections, these connectors are engineered for a secure right-angle mount orientation, withstanding operating temperatures ranging from -40 to 105 °C. Trust in our quality-tested components to elevate the functionality of your electronic devices.