M83723/77W1412N L/C

Heilind Number:EDA346-040-560-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-560-203

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance. Featuring a vibrant green color, they offer both functionality and visual appeal. With a contact material of Copper Alloy and UL 94V-0 Thermoplastic Polyester housing, they ensure durability and reliability in any application. The two rows of 40 positions allow for seamless board-to-board connections, with a pitch of .125 inches and row spacing of .2 inches. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for use in various environments. The straight mount orientation simplifies installation, making them a convenient choice for your electronic projects. Elevate your connectivity solutions with these high-quality Card Edge Connectors.