M83723/77W1412Y L/C

Heilind Number:EDA346-040-560-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors feature a dual-row configuration with 40 positions, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precision is paramount in your connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors offer versatility and stability in various environments. Trust in our quality connectors to streamline your board-to-board connections effortlessly.