M83723/77W14156 L/C

Heilind Number:EDA346-040-560-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-560-207

Detailed Description

Enhance your connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green housing constructed from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With two rows of 40 copper alloy contacts, each capable of handling up to 3A of power, these connectors offer efficient and reliable PCB-to-board connectivity. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, they are ideal for various applications in electronics and beyond. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.