M83723/77W14159 L/C

Heilind Number:EDA346-040-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-560-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficient PCB-to-board connections, these green connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh operating conditions. With a 3A amperage rating and copper alloy contacts, they provide secure power transmission. The double-row configuration with 40 positions and a .125-inch pitch offers ample space for intricate circuitry, while the .2-inch row spacing allows for easy installation. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures from -40 to 105°C. Upgrade your connectivity solutions with these high-quality components.