| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/77W1415N L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-040-560-802 |
M83723/77W1415N L/C
| Heilind Number: | EDA346-040-560-802 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/77W1415N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connectors, featuring a sleek green design crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3 A amperage, these connectors ensure reliable power transmission. Equipped with two rows of Copper Alloy contacts spaced at .125 inches pitch and .2 inches row spacing, they offer seamless connectivity for up to 40 positions. Suitable for straight mounting orientation, they operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with these high-quality connectors, a must-have in your electronic component collection.

