M83723/77W1415Y L/C

Heilind Number:EDA346-040-560-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-560-803

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors in vibrant green. Designed for reliable performance, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability in various environments. With two rows of high-quality Copper Alloy contacts, they provide efficient power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise positioning on the board, offering seamless integration with 40 positions available. Suitable for straight mounting orientation, these connectors guarantee easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our superior quality connectors to optimize your PCB connections effortlessly.