M83723/77W16106 L/C

Heilind Number:EDA346-040-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance. Featuring a vibrant green color, these connectors offer a sleek and functional addition to your setup. With a 3A amperage capacity, they ensure reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of contact points, each made of Copper Alloy, these connectors provide efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. With 40 positions available, you have ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectors today and experience enhanced performance in your PCB systems.