M83723/77W16108 L/C

Heilind Number:EDA346-040-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-560-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green exterior and are crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, they ensure reliable power transfer at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation offers seamless installation. With 40 positions available, these connectors are perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in any environment. Upgrade your electronics assembly with these top-of-the-line connectors.