M83723/77W1610N L/C

Heilind Number:EDA346-040-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-560-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed with a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, these connectors ensure reliable performance in any application. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they provide seamless board-to-board connectivity. With a high amperage rating of 3 A, these connectors offer efficient power transmission. Offering 40 positions in a straight mount orientation, they facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial and electronic projects. Explore our range of connectors for unparalleled quality and performance.