346-041-500-658

Heilind Number:EDA346-041-500-658
Manufacturer:EDAC
Manufacturer Number:346-041-500-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-041-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-500-658

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration on printed circuit boards. Featuring a vibrant Green color, these connectors guarantee both reliability and visual appeal. With an amperage rating of 3 A, they offer robust power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material ensures durability and safety in operation. The single row configuration with a pitch of .125 in and row spacing of .2 in accommodates 41 positions, facilitating efficient data transfer. Made with Copper Alloy contacts, they provide excellent conductivity for optimal signal integrity. Suitable for straight mounting orientation, these connectors offer ease of installation. Operating within a wide temperature range of -40 to 105 °C, they are ideal for diverse applications in various industries. Elevate your PCB connectivity with these reliable and high-quality Card Edge Connectors.