M83723/77W1814N L/C

Heilind Number:EDA346-041-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-520-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, meticulously crafted for seamless integration. Featuring a single row layout with 41 positions and a precise pitch of .125 inches, these connectors guarantee optimal signal transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance even in harsh environments. With a low row spacing of .2 inches and straight mount orientation, they offer flexibility in board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications. Upgrade your system with these green connectors for efficient and secure connectivity.