M83723/77W1814Y L/C

Heilind Number:EDA346-041-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-520-102

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 41 positions, ensuring seamless integration into your system. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose the straight mount orientation for a secure and streamlined installation process. Elevate your PCB assembly with these high-quality connectors, a must-have for any professional setup.