M83723/77W20168 L/C

Heilind Number:EDA346-041-520-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-520-604

Detailed Description

Upgrade your connectivity game with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green color and a single row layout, perfect for streamlined installations. Engineered for performance, they offer a reliable 3 A amperage, making them ideal for a wide range of applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, durability is guaranteed. With a pitch of .125 in and a row spacing of .2 in, precise connections are easily achieved. Featuring 41 positions and a straight mount orientation, these connectors provide ample flexibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for diverse environments. Elevate your projects with these high-quality Card Edge Connectors.