M83723/77W20258 L/C

Heilind Number:EDA346-041-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-521-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 41 positions, ensuring efficient and reliable data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The Copper Alloy contact material and .125-inch pitch further optimize performance. With a low-profile straight mount orientation, they're perfect for compact setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these green connectors are a must-have for any project requiring precision and stability. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.