M83723/77W20286 L/C

Heilind Number:EDA346-041-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for high-performance applications, these connectors feature a single row with 41 positions for seamless integration. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in a wide operating temperature range from -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for optimal signal transmission. The contact material, Copper Alloy, guarantees secure and efficient connections. Whether for industrial or commercial use, our Card Edge Connectors provide a dependable solution for your connectivity needs. Available in a sleek green color, they also add a touch of aesthetics to your PCB layout. Upgrade your setup today with these essential components.