M83723/77W20289 L/C

Heilind Number:EDA346-041-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-521-158

Detailed Description

Enhance connectivity and streamline your circuit board assembly with our Card Edge Connectors. Featuring a vibrant green color, these connectors offer reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With a single row design and 41 positions, they facilitate seamless board-to-board connections at a pitch of .125 inches. The contact material, Copper Alloy, guarantees efficient signal transmission. These connectors are designed for straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C, making them versatile for various applications in electronics and beyond. Trust in our high-quality connectors to meet your connectivity needs with precision.