M83723/77W2028Y L/C

Heilind Number:EDA346-041-521-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-521-603

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color, these connectors are not just visually appealing but also offer exceptional functionality. With an amperage rating of 3 A, they provide reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Designed with a single row and 41 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Operating in a temperature range of -40 to 105 °C, these connectors are suitable for a wide range of environments. Ideal for board-to-board PCB connections, they provide a secure and stable link for your electronic components. Elevate your connectivity solutions with these Card Edge Connectors.