M83723/77W20396 L/C

Heilind Number:EDA346-041-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-521-604

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 41 positions, they provide ample connectivity for your needs. The Copper Alloy contact material guarantees reliable conductivity, while the 3A amperage and .125-inch pitch offer efficient power transmission. Suitable for diverse environments, these connectors have an operating temperature range of -40 to 105°C. Whether you're a professional or DIY enthusiast, our Card Edge Connectors are essential for seamless board-to-board connections. Upgrade today and experience superior performance.