M83723/77W20397 L/C

Heilind Number:EDA346-041-521-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-521-607

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row configuration with 41 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee high performance and reliability. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their quality for seamless board-to-board connections in your projects.