M83723/77W20399 L/C

Heilind Number:EDA346-041-521-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-521-612

Detailed Description

Enhance your circuit board connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 41 positions, ensuring seamless alignment. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in high-temperature environments. Each connector boasts a contact material of Copper Alloy, providing reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise integration is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Embrace efficiency and quality in your PCB setups with these essential components.