M83723/77W2039N L/C

Heilind Number:EDA346-041-521-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-521-658

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connectors, designed for seamless integration. Featuring a vibrant green color, they not only provide functionality but also add a touch of visual appeal. With an amperage rating of 3 A, these connectors offer reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. The single-row design with 41 positions allows for efficient data transfer. Made of high-quality Copper Alloy, the contacts guarantee optimal conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various environments. Ideal for board-to-board connections, they are a must-have for any PCB assembly project. Elevate your electronic systems with our dependable Card Edge Connectors.