M83723/77W2039Y L/C

Heilind Number:EDA346-041-521-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-521-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color for easy identification, these connectors offer a high amperage of 3 A, making them ideal for power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row layout and 41 positions, they provide ample connectivity options. The Copper Alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing facilitate precise connections. Suitable for a wide range of applications, these connectors can withstand harsh environments with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with these versatile Card Edge Connectors.