| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/77W20417 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-041-522-102 |
M83723/77W20417 L/C
| Heilind Number: | EDA346-041-522-102 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/77W20417 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our innovative Card Edge Connectors. Designed for seamless integration, these connectors feature a single row of 41 positions with a pitch of .125 inches, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance in a wide operating temperature range from -40 to 105 °C. With a 3A amperage rating and straight mount orientation, these connectors are suitable for various electronic applications. Trust in our quality and expertise to enhance your PCB connections effortlessly.

